The MPU-3300 is an industrial-grade specialized analog IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N24. The IC has a supply voltage range of 2.375 to 3.46 volts and is available in a 4mm x 4mm package type. It is designed for industrial applications and has a temperature grade of industrial.
Invensense MPU-3300 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense MPU-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.