Industrial-grade analog integrated circuit featuring a single function, fabricated with CMOS technology. This component offers a 24-terminal, quad-positional configuration within a 4x4mm QFN package, measuring 0.90mm in height. Operating across an industrial temperature range from -40°C to 85°C, it supports a nominal supply voltage of 2.5V, with a maximum of 3.46V and a minimum of 2.375V.
Sign in to ask questions about the Invensense MPU-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Invensense MPU-6000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense MPU-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.