Industrial-grade analog circuit IC featuring a single function, fabricated with CMOS technology. This component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.71V and 3.45V, with a nominal of 1.8V. It is housed in a 3mm x 3mm QFN-24 package with 24 terminals arranged in a quad configuration, and a height of 0.90mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Invensense MPU-6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Invensense MPU-6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.