The EBV-400S012SV is a constant voltage power supply with an input voltage range of 176VAC to 305VAC and 190VDC to 250VDC. It has a single output with a typical voltage of 12V and a maximum output current of 28.4A. The power supply operates at an efficiency of 91% and has a power factor correction of 0.9. It is rated IP67 and has a 5-year warranty. The operating temperature range is -40°C to 90°C.
Inventronics EBV-400S012SV technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 176VAC to 305VAC|190VDC to 250VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 28400mA |
| Maximum Output Power | 340W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1350g |
| Pin Count | 7 |
No datasheet is available for this part.