This rechargeable lithium-ion battery features a cylindrical shape with a 3-pin package and a capacity of 2.4Ah. It operates at a nominal voltage of 11.1V and has a chemistry of lithium-ion. The battery has a rechargeable design with no memory effect and can withstand 300 charge cycles. It is suitable for use in a variety of applications, including those requiring high discharge currents of up to 1250mA.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 11.1V |
| Capacity | 2.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 3 |
| Average Service Life | 300Cycles |
| Charge Current | 1250mA |
| Memory Effect | No |
| Pin Count | 3 |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |