Lithium Battery Cylindrical 14.8V 2.4Ah Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 14.8V |
| Capacity | 2.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 4 |
| Average Service Life | 300Cycles |
| Charge Current | 1250mA |
| Memory Effect | No |
| Pin Count | 4 |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |