This rechargeable battery pack features a 5-cell configuration with a nominal voltage of 19.3V and a capacity of 1.4Ah. Constructed with lithium-ion chemistry, it offers a service life of at least 300 cycles. The battery pack is designed to operate within a temperature range of 0 to 45°C. It has a 5-pin package and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 19.3V |
| Capacity | 1.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 5 |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 1400mA |
| Charge Time | 1.5hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Pin Count | 5 |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |