Lithium Battery Rectangular 3.7V 1.96Ah Rechargeable
Inventus Power 950015D technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.96Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 500Cycles(Min) |
| Charge Current | 1330mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Pin Count | 3 |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.