The rechargeable 6V 1.4Ah lithium-ion battery pack features a cylindrical shape with a secondary battery type. It operates within a temperature range of -20°C to 60°C and has a maximum discharge current of 1.5A. The battery pack has a weight of 38.5 grams and is packaged in the S1P format.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 6V |
| Capacity | 1.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 2 |
| Maximum Discharge Current | 1.5A |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 38.5g |
| Pin Count | 2 |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |