Lithium Battery Rectangular 11.1V 7.2Ah Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 11.1V |
| Capacity | 7.2Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles |
| Charge Current | 3750mA |
| Memory Effect | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |