This rechargeable lithium-ion battery has a nominal voltage of 11.1V and a capacity of 8.8Ah. It is designed for use in secondary applications and has a rectangular shape. The battery is capable of withstanding 300 cycles of average service life and can be charged at a rate of 5000mA. It operates within a temperature range of 0°C to 45°C and has a 5-pin configuration.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 11.1V |
| Capacity | 8.8Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 5000mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Pin Count | 5 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |