This rechargeable lithium-ion battery pack has a nominal voltage of 25.9V and a capacity of 9.6Ah. It is designed for use in secondary applications and has a maximum operating temperature of 45°C. The battery pack can withstand 300 cycles of charge and discharge and has a charge current of 5000mA. It is suitable for use in applications where a rechargeable battery is required, with a charge time of 3 hours.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 25.9V |
| Capacity | 9.6Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 5000mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |