This 7.2Ah lithium-ion rechargeable battery has a maximum discharge current of 1.44A and a charge current of 3.75A, with a charge time of 3 hours. It operates within a temperature range of -20°C to 60°C and has a product weight of 1500 grams. The battery is a secondary type with a chemistry of lithium-ion and consists of two cells. It does not exhibit memory effect.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 14.4|28.8V |
| Capacity | 7.2Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 2 |
| Maximum Discharge Current | 1.44A |
| Charge Current | 3750mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1500g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |