Lithium Battery Rectangular 3.7V 4.8Ah Rechargeable
Inventus Power 990595D technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 4.8Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles |
| Charge Current | 2500mA |
| Memory Effect | No |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.