The FWA220012A-13A is a regulated AC/DC power adapter with a single output of 12V and a maximum output current of 18.3A. It operates within a temperature range of 0 to 60 degrees Celsius and has a maximum input voltage of 264V AC. The adapter features an IEC 320-C14 input connector and a Tamiya male output connector. It also includes protection against over current, over voltage, over temperature, and short circuit conditions. The adapter has a typical hold-up time of 25ms and a typical inrush current of 37A at 230VAC.
Inventus Power FWA220012A-13A technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 18.3A |
| Maximum Output Power | 220W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 3(rms)A |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Tamiya Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 25(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.