This regulated AC/DC desktop adapter provides a single output of 15V with a maximum current of 6.6A and a maximum power of 100W. It operates from an input voltage range of 85 to 264V and has a minimum operating temperature of 0°C and a maximum operating temperature of 60°C. The adapter features an IEC 320-C14 input connector and a DIN male output connector, and includes protection against over current, over temperature, over voltage, and short circuit conditions.
Inventus Power FWC100015A-12B technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 6.6A |
| Maximum Output Power | 100W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 48(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.