This 5V regulated AC/DC power adapter has a maximum output current of 6A and a maximum output power of 30W. It operates within a temperature range of 0 to 60°C and has an efficiency of 84% typical. The adapter features a cylindrical female output connector with center positive polarity and a IEC 320-C6 input connector. It also includes protection against over current, over temperature, over voltage, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
Inventus Power FWE030005A-10B technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 6A |
| Maximum Output Power | 30W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |