The FWE050024A-10B is a regulated AC/DC desktop adapter with a single output voltage of 24V and a maximum output current of 2.1A. It has a maximum output power of 50W and an efficiency of 90.6% typical. The adapter operates within a temperature range of 0 to 60 degrees Celsius and is protected against over current, over temperature, over voltage, and short circuit conditions. It features a cylindrical female output connector with center positive polarity and a power indicator. The input connector is of type IEC 320-C6 and the adapter has a typical hold-up time of 16 minutes and a typical inrush current of 60A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.1A |
| Maximum Output Power | 50W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 90.6(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |