This regulated AC/DC power adapter provides a single 24V output with a maximum current of 1.25A and a maximum power of 30W. It operates within an input voltage range of 85 to 264V and has a maximum input current of 1A rms. The adapter features a high efficiency of 90.6% typical and a low ripple and noise of 1% maximum. It also includes a power indicator and protection against over current, over voltage, over temperature, and short circuit. The adapter has a typical hold-up time of 12 minutes and a typical inrush current of 60A maximum at 230VAC. It is designed for desktop use and has a cylindrical female output connector with center positive polarity.
Inventus Power IPD3024-760 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 30W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 90.6(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power IPD3024-760 to view detailed technical specifications.
No datasheet is available for this part.