The MSM2012 is a 12V AC/DC switching power supply with a maximum output current of 1.67A and a maximum output power of 20W. It operates within a temperature range of 0 to 50°C and has a typical efficiency of 77.8%. The power supply is designed for general use and is suitable for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 77.8(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.3(rms)A |
| Ripple & Noise | 1%(Max) |