The MW4015-760F-NC-WH is a regulated AC/DC power adapter with a single output of 15V and a maximum output current of 2.6A, resulting in a maximum output power of 40W. It operates within an input voltage range of 85 to 264V AC and has a maximum input current of 1A rms. The adapter has a typical efficiency of 87% and a ripple and noise of 1% maximum. It is designed to operate within a temperature range of 0 to 40°C. The input connector type is IEC 320-C14 and the output connector type is cylindrical female with a center positive polarity. The adapter is available in a white color and does not have a power indicator. It features protection against over current, over temperature, over voltage, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.6A |
| Maximum Output Power | 40W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | White |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |