The MW4024-760-NC-BK is a 24V 1.7A 40W AC/DC wall adapter with a maximum input voltage of 85 to 264V and a maximum input current of 1A rms. It operates within a temperature range of 0 to 40°C and features a 5-year warranty. The adapter has an efficiency of 86.4% and a maximum ripple and noise of 1%. It also includes protection against over current, over temperature, over voltage, and short circuit.
Inventus Power MW4024-760-NC-BK technical specifications.
| Warranty | 5Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 40W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 86.4% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
No datasheet is available for this part.