Plug-In Adapter Single-OUT 5V 1.2A 6W
Inventus Power WM050-1950-760 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 6W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.