Plug-In Adapter Single-OUT 12V 0.5A 6W
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 6W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |