The WM061-1950-760 is a single-output, regulated AC/DC power adapter with a fixed output voltage of 15V and a maximum output power of 6W. It operates within a temperature range of 0 to 85°C and has a maximum output current of 0.4A. The adapter accepts an input voltage of 108 to 132V and features a DIN output connector and an IEC male input connector. It does not have a power indicator and has a ripple and noise of 0.5%.
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.4A |
| Maximum Output Power | 6W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |