The WM063-1950-D5 is a regulated AC/DC power adapter with three outputs, providing 5V, 12V, and -12V at a maximum output power of 6.3W. It operates within an input voltage range of 108 to 132V and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The adapter features an IEC male input connector and DIN output connectors, with a black adapter color and no power indicator. It meets a ripple and noise specification of 0.5%.
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 0.6|0.16|0.16A |
| Maximum Output Power | 6.3W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |