The WM070-1950-D5 is a dual-output regulated AC/DC wall adapter with a maximum output power of 7W. It features two output voltages: 5V and 12V, with maximum output currents of 0.6A and 0.33A, respectively. The adapter operates within a temperature range of 0 to 85°C and accepts input voltages between 108 and 132V AC. The IEC male input connector and DIN output connectors are designed for secure connections. The WM070-1950-D5 meets the requirements for external wall adapters and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 0.6|0.33A |
| Maximum Output Power | 7W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |