The WM144-1950-D5 is a single-output, regulated AC/DC power adapter with a fixed output voltage of 12V. It has a maximum output current of 1.2A and a maximum output power of 14.4W. The adapter operates within a temperature range of 0°C to 85°C and accepts an input voltage of 108V to 132V AC. It features an IEC male input connector and a DIN output connector, with a black adapter color. The WM144-1950-D5 has a ripple and noise rating of 0.5% and does not include a power indicator.
Inventus Power WM144-1950-D5 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 14.4W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.