12W AC/DC plug-in adapter, featuring a single 12V, 1A fixed output. This regulated wall-mount style power supply operates from 90-132V AC input, with a maximum input current of 0.75A. It offers 5% load regulation and 1% line regulation, with ripple and noise at 1%. Protection includes over current, over voltage, and short circuit. The adapter has an IEC Male input connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
Inventus Power WP1212-760 technical specifications.
| Warranty | 5Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 132V |
| Maximum Input Current | 0.75A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 12(Min)@115VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.