Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IQD
LFE2841LF
Datasheet
IQD
LFE2841LF
Volume Production
Oscillator [IQD] LF E2841LF Oscillator
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillator [IQD] LF E2841LF Oscillator
Frequency
40MHz
Package
SMD/SMT
Current
4mA
Storage
2mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Frequency
40MHz
Frequency Tolerance
1ppm
Load Capacitance
15pF
Series
CFPT-9006
Size
2mm
Supply Current
4mA
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account