
The IQOV-50 crystal oscillator operates at 10 MHz with a frequency stability of 100ppm and a frequency tolerance of 0.1ppm. It is designed for use with a 3.3V supply voltage and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a 100-pin case and measures 9.96mm in size. It is lead-free and compliant with lead-free standards.
Sign in to ask questions about the IQD LFOCXO053590BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053590BULK technical specifications.
| Package/Case | 100 |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.1ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053590BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
