
This 12.288 MHz crystal oscillator has a frequency stability of 100ppm and a frequency tolerance of 0.1ppm. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The device has a load capacitance of 15pF and a size of 9.96mm. It is lead free and suitable for use in general applications.
Sign in to ask questions about the IQD LFOCXO053593BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053593BULK technical specifications.
| Package/Case | 100 |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.1ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 12.288 MHz |
| Operating Supply Voltage | 5V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053593BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
