The IQD LFOCXO053594BULK is a 16.384 MHz crystal oscillator with a frequency stability of 100ppm and a frequency tolerance of 0.1ppm. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The oscillator has a low load capacitance of 15pF and is available in a 100-pin package. It is a lead-free component and is part of the IQOV-50 series.
Sign in to ask questions about the IQD LFOCXO053594BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053594BULK technical specifications.
| Package/Case | 100 |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.1ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16.384 MHz |
| Operating Supply Voltage | 3.3V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053594BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
