
The IQOV-50 crystal oscillator from IQD operates at 19.2 MHz with a frequency stability of 200 ppm and a frequency tolerance of 0.2 ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator requires a 5V operating supply voltage and draws a supply current of 300 mA. It is packaged in a 200-pin package with a size of 9.96 mm and is lead-free.
Sign in to ask questions about the IQD LFOCXO053595BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053595BULK technical specifications.
| Package/Case | 200 |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 0.2ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 19.2 MHz |
| Operating Supply Voltage | 5V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053595BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
