
This 20 MHz crystal oscillator from IQD features a frequency stability of 100ppm and a frequency tolerance of 0.1ppm. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The oscillator has a low load capacitance of 15pF and is designed for use in lead-free applications.
Sign in to ask questions about the IQD LFOCXO053596BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053596BULK technical specifications.
| Package/Case | 100 |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.1ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053596BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.