Sign in to ask questions about the IQD LFOCXO053630BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO053630BULK technical specifications.
| Frequency Tolerance | 0.15ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 125 MHz |
| Operating Supply Voltage | 5V |
| Series | IQOV-70 |
| Size | 18.5mm |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053630BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.