Oven-Controlled Crystal Oscillator (OCXO) delivering a stable 10MHz sine wave output. Features a wide operating temperature range from -30°C to 75°C. Operates with a nominal supply voltage of 3.3V, with a tolerance of 3.135V to 3.465V.
Sign in to ask questions about the IQD LFOCXO063815BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFOCXO063815BULK technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for IQD LFOCXO063815BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.