10MHz Rubidium Oscillator, a 5-pin electronic component operating within a -30°C to 65°C temperature range. This miscellaneous oscillator provides precise frequency control and timing for various applications.
Checking distributor stock and pricing after the page loads.
| Category | Rubidium Oscillator |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |