
The IQXO-350C crystal oscillator from IQD features a frequency stability of 100ppm and a frequency tolerance of 100ppm. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 4.75V to 5.25V. The oscillator has a supply current of 15mA and is mounted through a hole. It measures 5.8mm in size and has a load capacitance of 50pF.
Sign in to ask questions about the IQD LFSPXO003161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO003161 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 15mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.