Sign in to ask questions about the IQD LFSPXO003162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO003162 technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 20mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.