Sign in to ask questions about the IQD LFSPXO003188 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO003188 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003188 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.