
The LFSPXO003195 is a crystal oscillator from IQD with a frequency of 40MHz and a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The oscillator is packaged in a PDIP case and is designed for through-hole mounting. It has a load capacitance of 50pF and a size of 5.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO003195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
