The IQXO-22 is a general purpose crystal oscillator with a frequency stability of 100ppm and a frequency tolerance of 100ppm. It has a package size of 5.8mm and a length of 13.2mm, with a height of 5.8mm and a width of 13.2mm. The oscillator operates at a supply voltage of 5.25V with a maximum supply current of 50mA and a minimum supply voltage of 4.75V. It is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the IQD LFSPXO003204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO003204 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 50mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
