
The IQD LFSPXO003232 is a 66MHz crystal oscillator with a frequency stability of 100ppm and a frequency tolerance of 100ppm. It is packaged in a PDIP package and has a height of 5.1mm and a length of 21mm. The oscillator operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It draws a supply current of 50mA and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO003232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 66MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 50mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.