
The LFSPXO009439 is a surface mount crystal oscillator from IQD with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The oscillator has a load capacitance of 15pF and a supply current of 40mA. It is available in a SMD/SMT package with dimensions of 1.4mm x 5mm x 1.5mm.
Sign in to ask questions about the IQD LFSPXO009439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO009439 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPS-73B |
| Size | 1.4mm |
| Supply Current | 40mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.