Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO009443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Series | CFPS-72B |
| Size | 1.4mm |
| Supply Current | 50mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
