Xtal Osc Xo 14.7456MHZ Cmos SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |