
This SMD crystal oscillator from IQD features a frequency of 50MHz with a stability of 50ppm. The device operates within a temperature range of -10°C to 70°C and has a supply voltage range of 3.135V to 3.465V. The oscillator has a low load capacitance of 15pF and a supply current of 6mA. It is designed for surface mount applications and has a compact size of 0.95mm height and 3.2mm width.
Sign in to ask questions about the IQD LFSPXO009592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO009592 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.95mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Series | CFPS-69 |
| Size | 0.95mm |
| Supply Current | 6mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
