
The IQXO-350C crystal oscillator features a frequency stability of 100ppm and a frequency tolerance of 100ppm. It has a load capacitance of 50pF and operates within a temperature range of 0°C to 70°C. The component is supplied with a current of 40mA and is available in a radial package with a size of 5.8mm. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO010098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
