
Oscillator IQXO-350C 1.8432 MHz, LF SPXO011520, IQD
IQD LFSPXO011520 technical specifications.
| Package/Case | PDIP |
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
